| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074CPW | Texas Instruments | $1.0800 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CPWR vs TL074CPW |
| TL074CPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CPWR vs TL074CPWRE4 |
| TL074CPWLE | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 | TL074CPWR vs TL074CPWLE |
| TL074CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CPWR vs TL074CPWRG4 |
| TL074CPWE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 | TL074CPWR vs TL074CPWE4 |
| TL074CPW | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TL074CPWR vs TL074CPW |
Part Details for TL074CPWR by Texas Instruments
Results Overview of TL074CPWR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074CPWR Information
TL074CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5544RL
|
Newark | Low Noise Jfet Input Op Amps, |Texas Instruments TL074CPWR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2090 / $0.2570 | Buy Now |
|
DISTI #
28AH5544
|
Newark | Low Noise Jfet Input Op Amps, |Texas Instruments TL074CPWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 / $0.4700 | Buy Now |
|
DISTI #
296-7198-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
33683 Cut Tape |
|
$0.2225 / $0.4800 | Buy Now |
|
DISTI #
296-7198-2-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
33683 Tape & Reel |
|
$0.1974 / $0.2147 | Buy Now |
|
DISTI #
93862687
|
Verical | Op Amp Quad Low Noise Amplifier ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2515 | Americas - 1113 |
|
$0.1842 / $0.3143 | Buy Now |
|
DISTI #
595-TL074CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Noise JFET A 595-TL074CPW A 595 A 595-TL074CPW RoHS: Compliant | 16036 |
|
$0.2060 / $0.4800 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Noise Amplifier ±20V/40V 14-Pin TSSOP T/R | 307 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,TSSOP,14PIN,PLASTIC | 709 |
|
$0.5800 / $1.4500 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,TSSOP,14PIN,PLASTIC | 245 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,TSSOP,14PIN,PLASTIC | 245 |
|
$0.5130 / $1.7100 | Buy Now |
US Tariff Estimator: TL074CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074CPWR Part Data Attributes
|
|
TL074CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074CPWR
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL074CPWR
This table gives cross-reference parts and alternative options found for TL074CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL074CPWR is 670mW at 25°C free-air temperature, and it decreases as the temperature increases.
-
Yes, the TL074CPWR is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C.
-
To ensure stability, make sure to decouple the power supply pins with 0.1uF capacitors, and use a minimum of 100nF capacitors for bypassing. Also, avoid using long traces and minimize parasitic inductance.
-
Keep the input and output traces short and symmetrical, and avoid running them parallel to each other. Use a ground plane to reduce noise and radiation.
-
While the TL074CPWR can be used as a comparator, it's not the best choice due to its relatively slow slew rate and limited bandwidth. Consider using a dedicated comparator IC for such applications.