| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074MDREP | Texas Instruments | $1.3135 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074MDEP vs TL074MDREP |
| V62/11621-01XE | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074MDEP vs V62/11621-01XE |
| TL074G-S14-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | TL074MDEP vs TL074G-S14-R |
| V62/11621-02XE | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074MDEP vs V62/11621-02XE |
| V62/11621-02XE-T | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074MDEP vs V62/11621-02XE-T |
Part Details for TL074MDEP by Texas Instruments
Results Overview of TL074MDEP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074MDEP Information
TL074MDEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074MDEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35496-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Container: Tube |
0 Tube |
|
$2.7600 / $4.9900 | Buy Now |
|
DISTI #
595-TL074MDEP
|
Mouser Electronics | Operational Amplifiers - Op Amps EP Quad Lo-Noise JFE T-Input OP AMP A 59 A 595-TL074MDREP RoHS: Compliant | 88 |
|
$2.7500 / $5.1400 | Buy Now |
|
DISTI #
TL074MDEP
|
TME | IC: operational amplifier, 3MHz, Ch: 4, ±2.25÷20VDC,4.5÷40VDC Min Qty: 1 | 250 |
|
$2.6300 / $4.1300 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | 9406 |
|
RFQ |
US Tariff Estimator: TL074MDEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074MDEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074MDEP Part Data Attributes
|
|
TL074MDEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074MDEP
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074MDEP
This table gives cross-reference parts and alternative options found for TL074MDEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074MDEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074MDEP Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL074MDEP is ±18V, with a total voltage of 36V.
-
Yes, the TL074MDEP has a bandwidth of 3MHz and a slew rate of 13V/μs, making it suitable for high-frequency applications.
-
Yes, the TL074MDEP can operate from a single power supply, but it requires a voltage divider or other level-shifting circuitry to generate a virtual ground.
-
The input impedance of the TL074MDEP is typically 2MΩ, but it can vary depending on the specific application and circuit configuration.
-
No, the TL074MDEP is not radiation-hardened and is not suitable for use in space or high-reliability applications. For such applications, specialized radiation-hardened op-amps are available.