| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084MFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20 | TL074MFKB vs TL084MFK |
| 5962-9851503Q2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TL074MFKB vs 5962-9851503Q2X |
Part Details for TL074MFKB by Texas Instruments
Results Overview of TL074MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074MFKB Information
TL074MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,LLCC,20PIN,CERAMIC | 8 |
|
$34.7651 / $36.5948 | Buy Now |
|
DISTI #
TL074MFKB
|
TME | IC: operational amplifier, 3MHz, Ch: 4, ±2.25÷20VDC,4.5÷40VDC Min Qty: 55 | 0 |
|
$29.6000 | RFQ |
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | 8983 |
|
RFQ |
US Tariff Estimator: TL074MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074MFKB Part Data Attributes
|
|
TL074MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074MFKB
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 1.905 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TL074MFKB
This table gives cross-reference parts and alternative options found for TL074MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074MFKB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL074MFKB is ±18V, but it's recommended to operate within ±15V for optimal performance.
-
Yes, the TL074MFKB can be used in a single-supply configuration, but it's essential to ensure the input common-mode voltage is within the specified range to maintain optimal performance.
-
The input bias current of the TL074MFKB is typically around 20pA, which is relatively low. However, it's essential to ensure the input impedance is high enough to minimize the effect of the bias current on the circuit's performance.
-
The maximum output current of the TL074MFKB is around 40mA, but it's recommended to limit the output current to 20mA for optimal performance and to prevent overheating.
-
The TL074MFKB has a bandwidth of around 3MHz, making it suitable for low-to-moderate frequency applications. However, for high-frequency applications, a more specialized op-amp with a higher bandwidth may be required.