| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8102306DX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14 | TL074MWB vs 8102306DX |
| 8102306DA | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CDFP14, CERAMIC, DFP-14 | TL074MWB vs 8102306DA |
| 8102306DA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDFP14 | TL074MWB vs 8102306DA |
Part Details for TL074MWB by Texas Instruments
Results Overview of TL074MWB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074MWB Information
TL074MWB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074MWB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14 | 8017 |
|
RFQ |
US Tariff Estimator: TL074MWB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074MWB Part Data Attributes
|
|
TL074MWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074MWB
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 6.285 Mm |
Alternate Parts for TL074MWB
This table gives cross-reference parts and alternative options found for TL074MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074MWB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL074MWB is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (RθJA) of 125°C/W.
-
While the TL074MWB is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and consider using a heat sink or thermal management techniques to ensure reliable operation.
-
To minimize noise and oscillations, keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply with capacitors (e.g., 0.1uF and 10uF). Also, consider using a ferrite bead or inductor in series with the power supply to filter out high-frequency noise.
-
While the TL074MWB can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/us) and limited output current (±20mA). A dedicated comparator like the LM339 or TLV7031 would be a better option for most applications.
-
Choose gain resistors that provide a stable gain and minimize noise. A good starting point is to use 1% or 0.1% tolerance resistors with values between 1kΩ and 100kΩ. For high-gain applications, consider using a resistor network or a precision resistor array to minimize mismatch errors.