| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL080CP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8 | TL080CP vs TL080CP |
| TL080CPE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8 | TL080CP vs TL080CPE4 |
Part Details for TL080CP by Texas Instruments
Results Overview of TL080CP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL080CP Information
TL080CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL080CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | JFET-Input Operational Amplifiers | 100 |
|
RFQ | |
|
|
ComSIT USA | JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8 | 7042 |
|
RFQ |
US Tariff Estimator: TL080CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL080CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL080CP Part Data Attributes
|
|
TL080CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL080CP
Texas Instruments
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL080CP
This table gives cross-reference parts and alternative options found for TL080CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL080CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL080CP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TL080CP is 840mW at 25°C free-air temperature, and it can be calculated using the formula: Pd = (Vcc x Icc) + (Vout x Iout).
-
Yes, TL080CP can be used as an audio amplifier, but it's not the best choice due to its limited bandwidth (3MHz) and high noise figure. It's more suitable for general-purpose amplification and filtering applications.
-
The recommended decoupling capacitor values for TL080CP are 0.1uF to 1uF, with a voltage rating of at least 10V. The capacitor should be placed as close as possible to the Vcc pin, and a separate capacitor should be used for each supply pin.
-
The input impedance of TL080CP is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's recommended to use an input resistor to match the impedance of the signal source.
-
TL080CP is rated for operation up to 70°C, but its performance may degrade at higher temperatures. If you need to operate the device at higher temperatures, consider using a more temperature-stable op-amp like the OPA80 or OPA180.