| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC4558PSLE | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL082ACD vs RC4558PSLE |
| TL072ACD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | TL082ACD vs TL072ACD |
| APX4558IS-13 | Diodes Incorporated | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL082ACD vs APX4558IS-13 |
| TL082IH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, MBCY2 | TL082ACD vs TL082IH |
| TL082ACP | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | TL082ACD vs TL082ACP |
| LM1458AIN | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL082ACD vs LM1458AIN |
| MCT1458P1G | onsemi | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL082ACD vs MCT1458P1G |
| KA1458AD | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL082ACD vs KA1458AD |
| RC4558DBR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL082ACD vs RC4558DBR |
| NJM4558V-(TE1) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACD vs NJM4558V-(TE1) |
Part Details for TL082ACD by STMicroelectronics
Results Overview of TL082ACD by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACD Information
TL082ACD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL082ACDST-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin SOIC Tube Min Qty: 1 | 2000 |
|
$0.2925 / $1.1250 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 7500 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO8 | 1600 |
|
$0.3900 / $1.5000 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 7500 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO8 | 1600 |
|
$0.5353 / $1.5295 | Buy Now |
|
|
Chip Stock | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | 32875 |
|
RFQ | |
|
|
Win Source Electronics | GENERAL PURPOSE J-FET DUAL OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SO | 29375 |
|
$0.3235 / $0.4178 | Buy Now |
US Tariff Estimator: TL082ACD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082ACD Part Data Attributes
|
|
TL082ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082ACD
STMicroelectronics
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Micro, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082ACD
This table gives cross-reference parts and alternative options found for TL082ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082ACD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082ACD is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) specified in the datasheet.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
-
For optimal performance, it's recommended to follow good PCB design practices, such as keeping the input and output traces short and separate, using a solid ground plane, and minimizing noise coupling. Additionally, decoupling capacitors (e.g., 100nF) should be placed close to the op-amp's power pins.
-
While the TL082ACD can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited bandwidth (3MHz). A dedicated comparator IC would be a better option for most applications.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, consider adding ESD protection diodes or resistors in the circuit design to protect the op-amp.