| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082ACDR | Texas Instruments | $0.3587 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDE4 vs TL082ACDR |
| TL082ACD | Texas Instruments | $0.4225 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDE4 vs TL082ACD |
| TL072ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082ACDE4 vs TL072ACDR |
| TL082ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDE4 vs TL082ACDRE4 |
| TL082ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL082ACDE4 vs TL082ACDG4 |
| TL082ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082ACDE4 vs TL082ACDR |
| TL082ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDE4 vs TL082ACDRG4 |
Part Details for TL082ACDE4 by Texas Instruments
Results Overview of TL082ACDE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACDE4 Information
TL082ACDE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082ACDE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL082ACDE4-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: TL082ACDE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082ACDE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082ACDE4 Part Data Attributes
|
|
TL082ACDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082ACDE4
Texas Instruments
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082ACDE4
This table gives cross-reference parts and alternative options found for TL082ACDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082ACDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082ACDE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082ACDE4 is dependent on the ambient temperature and the package type. For the DIP package, the maximum power dissipation is 670mW at 25°C. However, this value can be derated to 5.5mW/°C for temperatures above 25°C.
-
While the TL082ACDE4 can be used as a comparator, it's not the best choice. The TL082ACDE4 is an op-amp designed for linear applications, and its output stage is not optimized for high-speed switching. Texas Instruments recommends using a dedicated comparator like the LM339 or LM2901 for comparator applications.
-
The input impedance of the TL082ACDE4 is typically around 2MΩ, but this can vary depending on the specific application and operating conditions. It's recommended to use an input resistor to match the impedance of the signal source and to reduce noise pickup.
-
Yes, the TL082ACDE4 can be used in a single-supply configuration, but the input common-mode range is limited to within 3V of the positive supply rail. Additionally, the output voltage swing will be reduced, and the op-amp may not be able to swing all the way to the positive supply rail.
-
The slew rate of the TL082ACDE4 is 13V/μs, which is relatively slow compared to modern op-amps. This can limit the op-amp's ability to handle high-frequency signals or fast transitions.