| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082ACDR | Texas Instruments | $0.3587 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDG4 vs TL082ACDR |
| TL082ACD | Texas Instruments | $0.4225 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDG4 vs TL082ACD |
| TL072ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082ACDG4 vs TL072ACDR |
| TL082ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDG4 vs TL082ACDRE4 |
| TL082ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082ACDG4 vs TL082ACDR |
| TL082ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDG4 vs TL082ACDRG4 |
Part Details for TL082ACDG4 by Texas Instruments
Results Overview of TL082ACDG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACDG4 Information
TL082ACDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082ACDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL082ACDG4-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Chip Stock | IC Opamp Jfet 2 Circuit 8SOIC J-fet Amplifier 2 Circuit 8-SOIC | 31300 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | 4851 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SOIC | 12500 |
|
$0.2956 / $0.4434 | Buy Now |
US Tariff Estimator: TL082ACDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082ACDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082ACDG4 Part Data Attributes
|
|
TL082ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082ACDG4
Texas Instruments
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082ACDG4
This table gives cross-reference parts and alternative options found for TL082ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082ACDG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082ACDG4 is dependent on the ambient temperature and the package type. For the DGV package, the maximum power dissipation is 670mW at 25°C. However, it's recommended to derate the power dissipation by 6.7mW/°C above 25°C.
-
While the TL082ACDG4 can be used as a comparator, it's not the most suitable op-amp for this application. The TL082ACDG4 is a general-purpose op-amp with a relatively slow slew rate (13V/μs) and a limited bandwidth (3MHz). For comparator applications, a dedicated comparator IC with a faster response time and a more precise threshold voltage is recommended.
-
To ensure stability when using the TL082ACDG4 in a feedback loop, it's essential to follow proper compensation techniques. The TL082ACDG4 has a unity-gain bandwidth of 3MHz, which means it can oscillate if not properly compensated. Adding a capacitor in the feedback loop or using a resistor-capacitor network can help stabilize the circuit. Additionally, ensuring that the circuit has a sufficient phase margin and gain margin is crucial for stability.
-
The input impedance of the TL082ACDG4 is typically around 10^12 ohms in parallel with 10pF. This is relatively high, making the TL082ACDG4 suitable for high-impedance applications. However, it's essential to note that the input impedance can vary depending on the specific application and operating conditions.
-
The TL082ACDG4 has an operating temperature range of -40°C to 125°C. While it can operate at high temperatures, it's essential to ensure that the device is properly derated for power dissipation and that the circuit is designed to accommodate the temperature-dependent changes in the op-amp's characteristics.