| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082ACD | Texas Instruments | $0.4225 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDR vs TL082ACD |
| TL072ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082ACDR vs TL072ACDR |
| TL082ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDR vs TL082ACDRE4 |
| TL082ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL082ACDR vs TL082ACDG4 |
| TL082ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082ACDR vs TL082ACDR |
| TL082ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082ACDR vs TL082ACDRG4 |
Part Details for TL082ACDR by Texas Instruments
Results Overview of TL082ACDR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACDR Information
TL082ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15003-2-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
7394 Tape & Reel |
|
$0.3838 / $0.4118 | Buy Now |
|
DISTI #
296-15003-6-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
7394 Digi-Reel® |
|
$0.4299 / $0.8800 | Buy Now |
|
DISTI #
595-TL082ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL082AC A 595-TL082ACD RoHS: Compliant | 183 |
|
$0.4010 / $0.8800 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R Min Qty: 1 | 2252 |
|
$0.2925 / $1.1250 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R | 2033 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 1801 |
|
$0.4043 / $1.1550 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 1801 |
|
$0.3900 / $1.5000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 242 |
|
$0.3234 / $0.6930 | Buy Now |
|
DISTI #
TL082ACDR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, ±2.25÷20VDC,4.5÷40VDC, SO8 Min Qty: 1 | 0 |
|
$0.3670 / $0.7100 | RFQ |
|
|
Chip Stock | ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz | 30840 |
|
RFQ |
US Tariff Estimator: TL082ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082ACDR Part Data Attributes
|
|
TL082ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082ACDR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082ACDR
This table gives cross-reference parts and alternative options found for TL082ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082ACDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082ACDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL082ACDR is rated for operation up to 125°C, it's essential to consider the derating of the maximum power dissipation with temperature. Above 85°C, the maximum power dissipation decreases, and the device may not operate within specifications.
-
To ensure stability, follow proper PCB layout practices, use a low-ESR capacitor (e.g., ceramic or film) for decoupling, and consider adding a noise-reducing capacitor (e.g., 10nF to 100nF) between the output and the inverting input. Additionally, ensure the circuit is properly bypassed and the op-amp is not oscillating.
-
Keep the input and output traces short and separate, avoid crossing signal traces, and use a ground plane to minimize noise. Place decoupling capacitors close to the op-amp, and use a star-grounding configuration to reduce noise and ensure stability.
-
While the TL082ACDR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited bandwidth (3MHz). Consider using a dedicated comparator or a faster op-amp for comparator applications.