Part Details for TL082ACPS by Texas Instruments
Results Overview of TL082ACPS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACPS Information
TL082ACPS by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL082ACPSR | Texas Instruments | JFET-Input Operational Amplifier 8-SO 0 to 70 |
Price & Stock for TL082ACPS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86043212
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin SOP Tube RoHS: Compliant Min Qty: 663 Package Multiple: 1 Date Code: 1001 | Americas - 3734 |
|
$0.3900 / $0.5661 | Buy Now |
|
|
Rochester Electronics | TL082A Dual JFET-input improved offset operational amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 4038 |
|
$0.3120 / $0.5032 | Buy Now |
|
|
Chip Stock | Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 86dB 13V/us 70C 3MHz | 10680 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SO / J-FET Amplifier 2 Circuit 8-SO | 9180 |
|
$0.7869 / $1.1804 | Buy Now |