| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082ID | STMicroelectronics | $0.1521 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082CD vs TL082ID |
| TL082IDT | STMicroelectronics | $0.1847 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082CD vs TL082IDT |
| TL082IDR | Texas Instruments | $0.2293 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082CD vs TL082IDR |
| TL072IDT | STMicroelectronics | $0.2645 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082CD vs TL072IDT |
| TL082ID | Texas Instruments | $0.3574 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082CD vs TL082ID |
| TL082IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082CD vs TL082IDRG4 |
| TL082CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CD vs TL082CDG4 |
| TL082IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082CD vs TL082IDE4 |
| TL072IYDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082CD vs TL072IYDT |
| TL082IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082CD vs TL082IDG4 |
Part Details for TL082CD by Texas Instruments
Results Overview of TL082CD by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082CD Information
TL082CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL082CDR | Texas Instruments | Dual High Slew Rate JFET-Input Operational Amplifier 8-SOIC 0 to 70 | |
| TL082CDRE4 | Texas Instruments | Dual High Slew Rate JFET-Input Operational Amplifier 8-SOIC 0 to 70 | |
| TL082CDRG4 | Texas Instruments | Dual High Slew Rate JFET-Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL082CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1284-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
0 Tube |
|
$0.6740 / $0.9700 | Buy Now |
|
DISTI #
86043720
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 699 Package Multiple: 1 Date Code: 0101 | Americas - 81437 |
|
$0.3698 / $0.5368 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 317 |
|
$4.0425 / $7.3500 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 64 |
|
$0.8295 / $2.2120 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 24 |
|
$0.7836 / $1.3060 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 8 |
|
$0.6496 / $0.8120 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 4 |
|
$0.7836 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 5.25MHz 8-SOIC Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 82715 |
|
$0.2958 / $0.4771 | Buy Now |
|
DISTI #
86043720
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 699 Package Multiple: 1 Date Code: 0101 | Americas - 81437 |
|
$0.3698 / $0.5368 | Buy Now |
|
DISTI #
86043720
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 699 Package Multiple: 1 Date Code: 0101 | Americas - 81437 |
|
$0.3698 / $0.5368 | Buy Now |
US Tariff Estimator: TL082CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082CD Part Data Attributes
|
|
TL082CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CD
Texas Instruments
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082CD
This table gives cross-reference parts and alternative options found for TL082CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082CD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL082CD is rated for operation up to 70°C, it's not recommended for use in high-temperature environments above 85°C. For high-temperature applications, consider using a more suitable op-amp like the TLV247x or OPAx197.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10-100pF) between the output and inverting input pins.
-
The recommended supply voltage range for the TL082CD is ±5V to ±18V, with a maximum differential voltage of 36V. Operating outside this range may affect performance and reliability.
-
While the TL082CD can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/μs) and limited output current (±10mA). Consider using a dedicated comparator like the LM339 or TLV7031 for better performance.