Part Details for TL082CDR2 by Motorola Mobility LLC
Overview of TL082CDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082CDR2
TL082CDR2 CAD Models
TL082CDR2 Part Data Attributes:
|
TL082CDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL082CDR2
Motorola Mobility LLC
DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for TL082CDR2
This table gives cross-reference parts and alternative options found for TL082CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4558C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CDR2 vs UPC4558C |
TL082CP | IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL082CDR2 vs TL082CP |
MC4558-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL082CDR2 vs MC4558-D08-T |
UPC4556C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CDR2 vs UPC4556C-A |
UPC4558C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | TL082CDR2 vs UPC4558C |
OP14DP | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Precision Monolithics Inc | TL082CDR2 vs OP14DP |
UPC4560C-A | Operational Amplifiers, , / | Renesas Electronics Corporation | TL082CDR2 vs UPC4560C-A |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL082CDR2 vs TL072MJGB |
TL082CN | JFET inputs, low input bias current | STMicroelectronics | TL082CDR2 vs TL082CN |
UPC4556C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CDR2 vs UPC4556C |