Datasheets
TL082CM/NOPB by:

IC DUAL OP-AMP, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, SO-8, Operational Amplifier

Part Details for TL082CM/NOPB by National Semiconductor Corporation

Overview of TL082CM/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TL082CM/NOPB

Part # Distributor Description Stock Price Buy
Quest Components DUAL OP-AMP, 4MHZ BAND WIDTH, PDSO8 1
  • 1 $1.2663
$1.2663 Buy Now

Part Details for TL082CM/NOPB

TL082CM/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL082CM/NOPB Part Data Attributes

TL082CM/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
TL082CM/NOPB National Semiconductor Corporation IC DUAL OP-AMP, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, SO-8, Operational Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LEAD FREE, SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 8 V/us
Supply Current-Max 5.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 4000
Voltage Gain-Min 15000
Width 3.9 mm

Alternate Parts for TL082CM/NOPB

This table gives cross-reference parts and alternative options found for TL082CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPC1458C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group TL082CM/NOPB vs UPC1458C
UPC251C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 NEC Electronics America Inc TL082CM/NOPB vs UPC251C
TA75557P IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier Toshiba America Electronic Components TL082CM/NOPB vs TA75557P
TL082CP/NOPB IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs TL082CP/NOPB
TL072MJGB Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 Texas Instruments TL082CM/NOPB vs TL072MJGB
UPC4556C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics America Inc TL082CM/NOPB vs UPC4556C
NJM4558D Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 New Japan Radio Co Ltd TL082CM/NOPB vs NJM4558D
UPC4556C-A Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group TL082CM/NOPB vs UPC4556C-A
LM1558J DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments TL082CM/NOPB vs LM1558J
MC4558-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd TL082CM/NOPB vs MC4558-D08-T
Part Number Description Manufacturer Compare
LM1458MX/NOPB IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, SOP-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs LM1458MX/NOPB
LM1458MX IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, SOP-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs LM1458MX
TL082CP/NOPB IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs TL082CP/NOPB
TL082CM IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs TL082CM
LF353MX/NOPB IC DUAL OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs LF353MX/NOPB
TL082CP IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier National Semiconductor Corporation TL082CM/NOPB vs TL082CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL082CM/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL082CM/NOPB by National Semiconductor Corporation

  • Please alert me when TL082CM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL082CM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL082CM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL082CM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL082CM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL082CM/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: