-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7960
|
Newark | Ic, Op Amp Wideband Jfet 8-Dip, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:13V/Μs, Supply Voltage Range:± 6V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL082CP/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $1.8200 | Buy Now |
DISTI #
296-39229-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1000 In Stock |
|
$0.5843 / $1.4500 | Buy Now |
DISTI #
926-TL082CP/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 30-V, 4-MHz, 13-V/us slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70 RoHS: Compliant | 4062 |
|
$0.5620 / $1.4600 | Buy Now |
|
Ameya Holding Limited | 21822 |
|
RFQ | ||
DISTI #
3117816
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3871 / $1.7540 | Buy Now |
DISTI #
3117816
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7983 / $2.3228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082CP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CP/NOPB
Texas Instruments
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.8171 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL082CP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082CP/NOPB | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, DIP-8 | Rochester Electronics LLC | TL082CP/NOPB vs TL082CP/NOPB |
TL082CP/PB | Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP | Texas Instruments | TL082CP/NOPB vs TL082CP/PB |
TL082CP | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL082CP/NOPB vs TL082CP |
TL082CP | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70 | Texas Instruments | TL082CP/NOPB vs TL082CP |
TL082CP | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | TL082CP/NOPB vs TL082CP |
TL082CP | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | TL082CP/NOPB vs TL082CP |
TL082CP | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TL082CP/NOPB vs TL082CP |