| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082CP | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8 | TL082CPE4 vs TL082CP |
| TL082CP/PB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8 | TL082CPE4 vs TL082CP/PB |
| TL082CP/NOPB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, DIP-8 | TL082CPE4 vs TL082CP/NOPB |
| TL082CP/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8 | TL082CPE4 vs TL082CP/NOPB |
| TL082CP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL082CPE4 vs TL082CP |
| TL082CP | onsemi | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8 | TL082CPE4 vs TL082CP |
| TL082CPE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL082CPE4 vs TL082CPE4 |
Part Details for TL082CPE4 by Texas Instruments
Results Overview of TL082CPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082CPE4 Information
TL082CPE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL082CPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082CPE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082CPE4 Part Data Attributes
|
|
TL082CPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CPE4
Texas Instruments
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL082CPE4
This table gives cross-reference parts and alternative options found for TL082CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082CPE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082CPE4 is dependent on the ambient temperature and the package type. For the PDIP package, the maximum power dissipation is 670mW at 25°C. However, this value can be derated to 5.5mW/°C for temperatures above 25°C.
-
While the TL082CPE4 can be used as a comparator, it's not the most suitable choice. The TL082CPE4 is an op-amp designed for linear applications, and its output stage is not optimized for high-speed switching. Texas Instruments recommends using a dedicated comparator like the LM339 or LM2901 for comparator applications.
-
The input impedance of the TL082CPE4 is typically around 10^12 ohms in parallel with 10pF. This is because the input stage of the op-amp is a FET input, which provides a very high input impedance.
-
Yes, the TL082CPE4 can be used in a single-supply configuration. However, the input common-mode voltage range is limited to within 3V of the positive supply rail. Additionally, the output voltage swing will be reduced when operating from a single supply.
-
The slew rate of the TL082CPE4 is 13V/μs. This is relatively slow compared to other op-amps, which can have slew rates of 100V/μs or higher. This may affect the performance of the op-amp in high-frequency applications.