| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082ID | STMicroelectronics | $0.1521 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDR vs TL082ID |
| TL082IDT | STMicroelectronics | $0.1847 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDR vs TL082IDT |
| TL072IDT | STMicroelectronics | $0.2645 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDR vs TL072IDT |
| TL082ID | Texas Instruments | $0.3574 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDR vs TL082ID |
| TL082IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDR vs TL082IDRG4 |
| TL082CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082IDR vs TL082CDG4 |
| TL082IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDR vs TL082IDE4 |
| TL072IYDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDR vs TL072IYDT |
| TL082IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDR vs TL082IDG4 |
| TL072IYD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDR vs TL072IYD |
Part Details for TL082IDR by Texas Instruments
Results Overview of TL082IDR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IDR Information
TL082IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH7961RL
|
Newark | Op-Amp, 3Mhz, 13V/Us, Soic-8, |Texas Instruments TL082IDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 114 |
|
$0.2030 / $0.2490 | Buy Now |
|
DISTI #
29AH7961
|
Newark | Op-Amp, 3Mhz, 13V/Us, Soic-8, |Texas Instruments TL082IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 114 |
|
$0.2030 / $0.4610 | Buy Now |
|
DISTI #
296-15005-6-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
1969 Digi-Reel® |
|
$0.2149 / $0.4700 | Buy Now |
|
DISTI #
296-15005-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
1969 Cut Tape |
|
$0.2278 / $0.5000 | Buy Now |
|
DISTI #
595-TL082IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual JFET-Input A 59 5-TL082ID A 595-TL0 A 595-TL082ID RoHS: Compliant | 165 |
|
$0.1990 / $0.4700 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R Min Qty: 1 | 7356 |
|
$0.1463 / $0.5625 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R | 2611 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 5884 |
|
$0.1654 / $0.9450 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 5884 |
|
$0.1875 / $0.7500 | Buy Now |
|
DISTI #
TL082IDR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, ±2.25÷20VDC,4.5÷40VDC, SO8 Min Qty: 1 | 2029 |
|
$0.1810 / $0.4380 | Buy Now |
US Tariff Estimator: TL082IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082IDR Part Data Attributes
|
|
TL082IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082IDR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082IDR
This table gives cross-reference parts and alternative options found for TL082IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082IDR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL082IDR is ±18V, with a total voltage of 36V.
-
The TL082IDR has a bandwidth of 3 MHz, making it suitable for low- to moderate-frequency applications. For high-frequency applications, a different op-amp may be more suitable.
-
Yes, the TL082IDR can be used in single-supply applications, but the input common-mode voltage range is limited to VCC-2V to VCC+2V. A voltage divider or other level-shifting circuit may be required to accommodate a single supply voltage.
-
The input impedance of the TL082IDR is typically 2 MΩ, but can vary depending on the specific application and operating conditions.
-
The TL082IDR has a relatively low slew rate and bandwidth, making it less suitable for high-fidelity audio applications. However, it can still be used in low-frequency audio applications or as a pre-amplifier stage.