| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082IP vs TL082IPE4 |
Part Details for TL082IP by Texas Instruments
Results Overview of TL082IP by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IP Information
TL082IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH7962
|
Newark | Ic, Op Amp, Dual, |Texas Instruments TL082IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$0.5660 / $1.2100 | Buy Now |
|
DISTI #
296-1781-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
2942 Tube |
|
$0.6227 / $1.3200 | Buy Now |
|
DISTI #
J56:1989_00102645
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2336 | Europe - 350 |
|
$0.6400 / $0.8302 | Buy Now |
|
DISTI #
P02:6590_15795583
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2503 | Asia - 259 |
|
$0.5063 / $0.9902 | Buy Now |
|
DISTI #
595-TL082IP
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET Input RoHS: Compliant | 3521 |
|
$0.5930 / $1.2800 | Buy Now |
|
DISTI #
93856542
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2503 | Americas - 259 |
|
$0.5022 / $0.9822 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube | 1645 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 5 |
|
$1.2308 / $1.5385 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 1 |
|
$0.5350 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 226 |
|
$0.4368 / $0.7045 | Buy Now |
US Tariff Estimator: TL082IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082IP Part Data Attributes
|
|
TL082IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082IP
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL082IP
This table gives cross-reference parts and alternative options found for TL082IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082IP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL082IP is rated for operation up to 70°C, it's not recommended for use in high-temperature environments above 85°C. For high-temperature applications, consider using a more suitable op-amp like the TLV247x or OPAx197.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10-100pF) between the output and the inverting input. Additionally, ensure the feedback network is properly designed to avoid oscillations.
-
The recommended supply voltage range for the TL082IP is ±4V to ±18V. Operating outside this range may affect the op-amp's performance, stability, and reliability.
-
While the TL082IP can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). Consider using a dedicated comparator like the LM339 or TLV7031 for comparator applications.