| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082IP | Texas Instruments | $0.7944 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082IPE4 vs TL082IP |
Part Details for TL082IPE4 by Texas Instruments
Results Overview of TL082IPE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IPE4 Information
TL082IPE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082IPE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube | 9 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 5.25MHz 8-DIP Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.4368 / $0.7045 | Buy Now |
US Tariff Estimator: TL082IPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IPE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082IPE4 Part Data Attributes
|
|
TL082IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082IPE4
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL082IPE4
This table gives cross-reference parts and alternative options found for TL082IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082IPE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082IPE4 is dependent on the ambient temperature and the package thermal resistance. According to the datasheet, the maximum power dissipation is 670mW at 25°C ambient temperature, but this can be derated to 500mW at 50°C and 330mW at 85°C.
-
While the TL082IPE4 is an op-amp, it can be used as a comparator in a pinch. However, it's not the best choice for this application due to its limited slew rate and bandwidth. Texas Instruments recommends using a dedicated comparator like the LM339 or LM2901 for comparator applications.
-
The input impedance of the TL082IPE4 is typically around 10^12 ohms in parallel with 10pF. This is relatively high, making it suitable for high-impedance applications.
-
Yes, the TL082IPE4 can be used with a single supply voltage, but the input common-mode voltage range is limited to within 3V of the supply rails. This means that the input signal should be biased to be within this range to ensure proper operation.
-
The TL082IPE4 can source or sink up to 10mA of output current. However, the output voltage swing is reduced as the output current increases, so it's essential to consider the load impedance and required output voltage swing when designing with this op-amp.