| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082IPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IPWR vs TL082IPWRE4 |
Part Details for TL082IPWR by Texas Instruments
Results Overview of TL082IPWR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IPWR Information
TL082IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17450-1-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 1 Container: Cut Tape |
7354 Cut Tape |
|
$0.2546 / $0.5500 | Buy Now |
|
DISTI #
296-17450-2-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 2000 Container: Tape & Reel |
7354 Tape & Reel |
|
$0.2265 / $0.2459 | Buy Now |
|
DISTI #
296-17450-6-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.2546 / $0.5500 | Buy Now |
|
DISTI #
63459053
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2232 | Americas - 1570 |
|
$0.0630 / $0.0673 | Buy Now |
|
DISTI #
595-TL082IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual JFET-Input RoHS: Compliant | 5517 |
|
$0.1990 / $0.4900 | Buy Now |
|
DISTI #
V72:2272_07372781
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1570 |
|
$0.0630 / $0.0695 | Buy Now |
|
DISTI #
P02:6590_15795586
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1827 Container: Cut Strips | Asia - 1 |
|
$0.1826 / $0.4412 | Buy Now |
|
DISTI #
V72:2272_07372781
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1570 |
|
$0.0630 / $0.0695 | Buy Now |
|
DISTI #
P02:6590_15795586
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1827 Container: Cut Strips | Asia - 1 |
|
$0.1826 / $0.4412 | Buy Now |
|
DISTI #
63459053
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2232 | Americas - 1570 |
|
$0.0630 / $0.0673 | Buy Now |
US Tariff Estimator: TL082IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082IPWR Part Data Attributes
|
|
TL082IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082IPWR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TL082IPWR
This table gives cross-reference parts and alternative options found for TL082IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082IPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082IPWR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL082IPWR is rated for operation up to 125°C, it's essential to consider the derating of the maximum power dissipation with temperature. Above 85°C, the maximum power dissipation decreases, and the device may not operate within specifications.
-
To ensure stability, it's crucial to follow proper PCB layout practices, such as minimizing parasitic capacitance and inductance, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, consider the gain and phase margin of the amplifier to prevent oscillations.
-
The recommended input impedance for the TL082IPWR is in the range of 1kΩ to 100kΩ. This ensures that the input bias current is minimized, and the amplifier operates within its specified common-mode input voltage range.
-
While the TL082IPWR can be used as a comparator, it's not the most suitable device for this application. The TL082IPWR is an op-amp designed for linear amplification, and its output stage is not optimized for high-speed switching. Consider using a dedicated comparator, such as the TLV7031, for comparator applications.