Part Details for TL082MJG by Motorola Semiconductor Products
Overview of TL082MJG by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082MJG
TL082MJG CAD Models
TL082MJG Part Data Attributes
|
TL082MJG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TL082MJG
Motorola Semiconductor Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for TL082MJG
This table gives cross-reference parts and alternative options found for TL082MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082IJG | JFET-Input Operational Amplifier 8-CDIP -40 to 85 | Texas Instruments | TL082MJG vs TL082IJG |
8102305PA | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL082MJG vs 8102305PA |
MC1558SU | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | TL082MJG vs MC1558SU |
TL072CDR2 | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TL082MJG vs TL072CDR2 |
TL081MJG | JFET-Input Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TL082MJG vs TL081MJG |
MC1458L-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL082MJG vs MC1458L-D08-T |
TL082IDRQ1 | Automotive-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082MJG vs TL082IDRQ1 |
TA75557P | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier | Toshiba America Electronic Components | TL082MJG vs TA75557P |
OP14DP | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | TL082MJG vs OP14DP |
LM1558J/883/NOPB | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL082MJG vs LM1558J/883/NOPB |