| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084ACDR | Texas Instruments | $0.5388 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084ACDE4 vs TL084ACDR |
| TL084ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14 | TL084ACDE4 vs TL084ACDG4 |
| TL084ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084ACDE4 vs TL084ACDRE4 |
| TL084ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084ACDE4 vs TL084ACDRG4 |
Part Details for TL084ACDE4 by Texas Instruments
Results Overview of TL084ACDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084ACDE4 Information
TL084ACDE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL084ACDE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084ACDE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084ACDE4 Part Data Attributes
|
|
TL084ACDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084ACDE4
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL084ACDE4
This table gives cross-reference parts and alternative options found for TL084ACDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ACDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084ACDE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084ACDE4 is dependent on the package and ambient temperature. For the DIP package, the maximum power dissipation is 1.4W at 25°C free-air temperature. However, it's recommended to derate the power dissipation to ensure reliable operation.
-
While the TL084ACDE4 is an op-amp, it can be used as a comparator in a pinch. However, it's not recommended as it's not optimized for comparator applications. The TL084ACDE4 has a relatively slow slew rate and may not provide the desired speed and accuracy for comparator applications. It's better to use a dedicated comparator IC for such applications.
-
The input impedance of the TL084ACDE4 is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information on input impedance and how it affects circuit performance.
-
The TL084ACDE4 is rated for operation up to 70°C, but it's not recommended to operate it at the maximum temperature rating for extended periods. The device's performance and reliability may degrade at high temperatures, and it's recommended to derate the operating temperature to ensure reliable operation.
-
The TL084ACDE4 can source or sink up to 20mA of output current, but it's recommended to limit the output current to 10mA or less to ensure reliable operation and prevent overheating.