| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084ACDR vs TL084ACDRG4 |
| TL084ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084ACDR vs TL084ACDE4 |
Part Details for TL084ACDR by Texas Instruments
Results Overview of TL084ACDR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084ACDR Information
TL084ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL084ACDR | Texas Instruments | JFET-Input Operational Amplifier 14-SOIC 0 to 70 | |
| TL084ACDRE4 | Texas Instruments | JFET-Input Operational Amplifier 14-SOIC 0 to 70 | |
| TL084ACDRG4 | Texas Instruments | JFET-Input Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TL084ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15006-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Container: Cut Tape |
3578 Cut Tape |
|
$0.6518 / $1.2700 | Buy Now |
|
DISTI #
296-15006-2-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
3578 Tape & Reel |
|
$0.5873 / $0.6171 | Buy Now |
|
DISTI #
296-15006-6-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Container: Digi-Reel |
3578 Digi-Reel® |
|
$0.6518 / $1.2700 | Buy Now |
|
DISTI #
595-TL084ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL084AC A 595-TL084ACD RoHS: Compliant | 2851 |
|
$0.6020 / $1.2700 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad GP ±20V/40V 14-Pin SOIC T/R | 1589 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 5.25MHz 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$0.4484 / $0.7232 | Buy Now |
|
DISTI #
TL084ACDR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, ±2.25÷20VDC,4.5÷40VDC Min Qty: 1 | 0 |
|
$0.5440 / $1.1100 | RFQ |
|
|
Chip Stock | ROHS3Compliant EAR99 TL084 Cut Tape (CT) op amp amplifier circuit 8.65mm 0.007muA 9V 3000kHz | 35410 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 3MHZ 14SOIC | 21078 |
|
$0.3949 / $0.5923 | Buy Now |
US Tariff Estimator: TL084ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084ACDR Part Data Attributes
|
|
TL084ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084ACDR
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL084ACDR
This table gives cross-reference parts and alternative options found for TL084ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084ACDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084ACDR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 67.5°C/W.
-
While the TL084ACDR is rated for operation up to 70°C, it's not recommended for use in high-temperature environments above 85°C. For high-temperature applications, consider using a more suitable op-amp like the TLV084 or OPAx084.
-
To ensure stability in a unity-gain buffer configuration, add a 10-22nF capacitor between the output and the inverting input (pin 2) to prevent oscillations. This is especially important when using long cables or high-capacitance loads.
-
For optimal performance, use a star-grounding technique, where the grounds of the power supplies, analog circuits, and digital circuits are connected at a single point. Keep the layout compact, and use short, direct traces to minimize noise and parasitic inductance.
-
While the TL084ACDR can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (3MHz). Consider using a dedicated comparator like the LM339 or TLV7031 for faster and more accurate comparisons.