Datasheets
packagee
TL084ACPT by: STMicroelectronics

Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4

Part Details for TL084ACPT by STMicroelectronics

Results Overview of TL084ACPT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TL084ACPT Information

TL084ACPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

US Tariff Estimator: TL084ACPT by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL084ACPT
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL084ACPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL084ACPT Part Data Attributes

TL084ACPT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TL084ACPT STMicroelectronics Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Rohs Compliant, Tssop-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 86 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 14
Number of Terminals 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Slew Rate-Min 8 V/Us
Slew Rate-Nom 16 V/Us
Supply Current-Max 10 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000
Wideband No
Width 4.4 Mm

Alternate Parts for TL084ACPT

This table gives cross-reference parts and alternative options found for TL084ACPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ACPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL084AIPT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TL084ACPT vs TL084AIPT
Part Number Manufacturer Composite Price Description Compare
TL084AIPT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TL084ACPT vs TL084AIPT
TL084BCPT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 TL084ACPT vs TL084BCPT
NJM2058V Nisshinbo Micro Devices Check for Price Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 TL084ACPT vs NJM2058V
NJM2164V New Japan Radio Co Ltd Check for Price Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 TL084ACPT vs NJM2164V
TL084BIPT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 TL084ACPT vs TL084BIPT
NJM2058V New Japan Radio Co Ltd Check for Price Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 TL084ACPT vs NJM2058V
NJM074V-(TE1) New Japan Radio Co Ltd Check for Price Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 TL084ACPT vs NJM074V-(TE1)
NJM064V New Japan Radio Co Ltd Check for Price Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 TL084ACPT vs NJM064V
TL084BMPT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 TL084ACPT vs TL084BMPT
NJM2059V New Japan Radio Co Ltd Check for Price Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 TL084ACPT vs NJM2059V
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL084ACPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL084ACPT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TL084ACPT would you like to use for your alert(s)?
  • Please alert me when TL084ACPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL084ACPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL084ACPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL084ACPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL084ACPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL084ACPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: