Part Details for TL084BIDT by STMicroelectronics
Results Overview of TL084BIDT by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084BIDT Information
TL084BIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084BIDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM5006
|
Newark | Std Amplifiers |Stmicroelectronics TL084BIDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 37500 |
|
$0.6020 | Buy Now |
|
DISTI #
24AC5499
|
Newark | Op-Amp Quad, 4Mhz, 16V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, ± 3V To ± 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics TL084BIDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.3710 / $1.2200 | Buy Now |
|
DISTI #
01AM0939
|
Newark | Op-Amp, 4Mhz, -40 To 105Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics TL084BIDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.6070 | Buy Now |
|
DISTI #
497-7042-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33970 In Stock |
|
$0.5844 / $1.3400 | Buy Now |
|
DISTI #
TL084BIDT
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL084BIDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 37500 |
|
$0.4254 | Buy Now |
|
DISTI #
TL084BIDT
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL084BIDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 37500 |
|
$0.4254 | Buy Now |
|
DISTI #
24AC5499
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 24AC5499) COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 9 Partner Stock |
|
$0.3930 / $1.2100 | Buy Now |
|
DISTI #
24AC5499
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 24AC5499) COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 9 Partner Stock |
|
$0.3930 / $1.2100 | Buy Now |
|
DISTI #
511-TL084BIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET inputs, low input bias current RoHS: Compliant | 3920 |
|
$0.5500 / $1.3400 | Buy Now |
|
DISTI #
V36:1790_16503993
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2426 | Americas - 7500 |
|
$0.4969 | Buy Now |
US Tariff Estimator: TL084BIDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL084BIDT
TL084BIDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084BIDT Part Data Attributes
|
|
TL084BIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084BIDT
STMicroelectronics
Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL084BIDT
This table gives cross-reference parts and alternative options found for TL084BIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084BIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084BCDT | STMicroelectronics | $0.8338 | Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 | TL084BIDT vs TL084BCDT |
| TL084BMDT | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL084BIDT vs TL084BMDT |
TL084BIDT Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL084BIDT is ±18V, or 36V total.
-
Yes, the TL084BIDT has a bandwidth of 3MHz and a slew rate of 13V/μs, making it suitable for high-frequency applications.
-
Yes, the TL084BIDT can operate from a single power supply, but the input common-mode voltage range is limited to VCC-2V to VCC+2V.
-
The input impedance of the TL084BIDT is typically 2MΩ, but can vary depending on the specific application and operating conditions.
-
Yes, the TL084BIDT has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.