| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084CPWG4 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TL084CPWR vs TL084CPWG4 |
| TL084CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CPWR vs TL084CPW |
| TL084CPWE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CPWR vs TL084CPWE4 |
| TL084CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CPWR vs TL084CPWRG4 |
Part Details for TL084CPWR by Texas Instruments
Results Overview of TL084CPWR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084CPWR Information
TL084CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL084CPWR | Texas Instruments | Quad High Slew Rate JFET-Input Operational Amplifier 14-TSSOP 0 to 70 |
Price & Stock for TL084CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5551
|
Newark | Quad General Purpose Bifet Op Amps, |Texas Instruments TL084CPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1270 |
|
$0.1661 / $0.3747 | Buy Now |
|
DISTI #
28AH5551RL
|
Newark | Quad General Purpose Bifet Op Amps, |Texas Instruments TL084CPWR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1270 |
|
$0.1661 / $0.2036 | Buy Now |
|
DISTI #
93866095
|
Verical | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 48 |
|
$0.2086 / $0.4692 | Buy Now |
|
DISTI #
595-TL084CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084CPW A 595 A 595-TL084CPW RoHS: Compliant | 2255 |
|
$0.2260 / $0.5300 | Buy Now |
|
DISTI #
P02:6590_15795748
|
Arrow Electronics | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 Container: Cut Strips | Asia - 48 |
|
$0.2082 / $0.4684 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R | 46 |
|
RFQ | |
|
DISTI #
P02:6590_15795748
|
Arrow Electronics | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 Container: Cut Strips | Asia - 48 |
|
$0.2082 / $0.4684 | Buy Now |
|
DISTI #
93866095
|
Verical | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 48 |
|
$0.2086 / $0.4692 | Buy Now |
|
DISTI #
93866095
|
Verical | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 48 |
|
$0.2086 / $0.4692 | Buy Now |
|
DISTI #
P02:6590_15795748
|
Arrow Electronics | Op Amp Quad GP ±20V/40V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 Container: Cut Strips | Asia - 48 |
|
$0.2082 / $0.4684 | Buy Now |
US Tariff Estimator: TL084CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084CPWR Part Data Attributes
|
|
TL084CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084CPWR
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 251000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL084CPWR
This table gives cross-reference parts and alternative options found for TL084CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084CPWR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 67.5°C/W.
-
While the TL084CPWR can operate up to 125°C, it's not recommended to use it in high-temperature environments above 85°C without proper heat sinking and thermal management, as it may affect the device's reliability and lifespan.
-
To ensure stability, make sure to follow proper PCB layout practices, use a stable power supply, and add decoupling capacitors (e.g., 0.1 μF) close to the op-amp's power pins. Additionally, consider adding a compensation capacitor (e.g., 10 pF) between the output and the inverting input for high-frequency stability.
-
The recommended input impedance for the TL084CPWR is between 1 kΩ and 100 kΩ. Impedances outside this range may affect the op-amp's performance, such as bandwidth and distortion.
-
While the TL084CPWR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5 V/μs) and limited bandwidth (3 MHz). Consider using a dedicated comparator IC, such as the LM339, for comparator applications.