Part Details for TL084FK by Texas Instruments
Results Overview of TL084FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084FK Information
TL084FK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | 5822 |
|
RFQ |
US Tariff Estimator: TL084FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL084FK
TL084FK Part Data Attributes
|
|
TL084FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084FK
Texas Instruments
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TL084FK
This table gives cross-reference parts and alternative options found for TL084FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084Y | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar | TL084FK vs TL084Y |
| TL084MW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14 | TL084FK vs TL084MW |
| TL074MW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14 | TL084FK vs TL074MW |