Part Details for TL084HIDYYRG4 by Texas Instruments
Results Overview of TL084HIDYYRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084HIDYYRG4 Information
TL084HIDYYRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084HIDYYRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TL084HIDYYRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 40-V 5.25-MHz 4 -mV offset voltag RoHS: Compliant | 0 |
|
$0.2530 / $0.2600 | Order Now |
US Tariff Estimator: TL084HIDYYRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084HIDYYRG4 Part Data Attributes
|
|
TL084HIDYYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084HIDYYRG4
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-Thn-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00012 µA | |
| Bias Current-Max (IIB) @25C | 0.00012 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -21 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 21 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5250 | |
| Voltage Gain-Min | 794328.25 | |
| Wideband | No | |
| Width | 2 Mm |