Part Details for TL084IPT by STMicroelectronics
Results Overview of TL084IPT by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084IPT Information
TL084IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH7321
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TL084IPT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 15000 |
|
$0.3100 | Buy Now |
|
DISTI #
07AH7191
|
Newark | Opamp, 4Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:4Mhz, Slew Rate:16V/Μs, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TL084IPT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1928 |
|
$0.3390 / $0.7600 | Buy Now |
|
DISTI #
57P3734
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Stmicroelectronics TL084IPT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-8067-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.3238 / $0.7600 | Buy Now |
|
DISTI #
TL084IPT
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin TSSOP T/R - Tape and Reel (Alt: TL084IPT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 15000 |
|
$0.3035 / $0.3099 | Buy Now |
|
DISTI #
TL084IPT
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin TSSOP T/R - Tape and Reel (Alt: TL084IPT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 15000 |
|
$0.3035 / $0.3099 | Buy Now |
|
DISTI #
511-TL084IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Gen Purp JFET RoHS: Compliant | 6358 |
|
$0.3160 / $0.7700 | Buy Now |
|
DISTI #
V36:1790_06548768
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2528 | Americas - 7500 |
|
$0.3143 / $0.3348 | Buy Now |
|
DISTI #
E02:0323_00213627
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2542 | Europe - 5000 |
|
$0.1768 / $0.3167 | Buy Now |
|
|
STMicroelectronics | JFET inputs, low input bias current COO: Singapore RoHS: Compliant Min Qty: 1 | 6358 |
|
$0.3800 / $0.7600 | Buy Now |
US Tariff Estimator: TL084IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL084IPT
TL084IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084IPT Part Data Attributes
|
|
TL084IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084IPT
STMicroelectronics
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL084IPT
This table gives cross-reference parts and alternative options found for TL084IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084MP | STMicroelectronics | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, TSSOP-14 | TL084IPT vs TL084MP |
| TL084IP | STMicroelectronics | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14 | TL084IPT vs TL084IP |
| TL084CP | STMicroelectronics | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14 | TL084IPT vs TL084CP |
| TL084CPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL084IPT vs TL084CPT |
TL084IPT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084IPT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 10uF capacitor.
-
While the TL084IPT can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/us) and limited bandwidth (3MHz). A dedicated comparator IC would be a better choice.
-
The input bias current of the TL084IPT is typically 20nA, which can cause voltage offsets. To minimize this effect, use a high-impedance input source, add a bias current compensation resistor, or use a chopper-stabilized op-amp.