| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084IPT | STMicroelectronics | $0.3769 | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL084MP vs TL084IPT |
| TL084IP | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL084MP vs TL084IP |
| TL084CP | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL084MP vs TL084CP |
| TL084CPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL084MP vs TL084CPT |
Part Details for TL084MP by STMicroelectronics
Results Overview of TL084MP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084MP Information
TL084MP by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL084MP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084MP Part Data Attributes
|
|
TL084MP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084MP
STMicroelectronics
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL084MP
This table gives cross-reference parts and alternative options found for TL084MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.