| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NJM2164D | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14 | TL084Y vs NJM2164D |
| TL074MW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14 | TL084Y vs TL074MW |
| TL084FK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TL084Y vs TL084FK |
Part Details for TL084Y by Texas Instruments
Results Overview of TL084Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084Y Information
TL084Y by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar | 7626 |
|
RFQ |
US Tariff Estimator: TL084Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084Y Part Data Attributes
|
|
TL084Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084Y
Texas Instruments
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-XUUC-N14 | |
| Length | 2.667 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.381 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 1.5748 Mm |
Alternate Parts for TL084Y
This table gives cross-reference parts and alternative options found for TL084Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.