Part Details for TL088CP by Texas Instruments
Results Overview of TL088CP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL088CP Information
TL088CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL088CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP8 | 7103 |
|
RFQ |
US Tariff Estimator: TL088CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL088CP
TL088CP Part Data Attributes
|
|
TL088CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL088CP
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL088CP
This table gives cross-reference parts and alternative options found for TL088CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL088CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8954201PX | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8 | TL088CP vs 5962-8954201PX |
| 5962-8954201PB | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8 | TL088CP vs 5962-8954201PB |
| OP-15AZ/883 | Analog Devices Inc | Check for Price | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | TL088CP vs OP-15AZ/883 |
| 5962-8954201PX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8 | TL088CP vs 5962-8954201PX |
| TL051ACP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDIP8 | TL088CP vs TL051ACP |
| TL051ACPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL088CP vs TL051ACPE4 |
| OP15FZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8 | TL088CP vs OP15FZ |
| 5962-8954201PA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8 | TL088CP vs 5962-8954201PA |
| TL032ACPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIFET, PDIP8 | TL088CP vs TL032ACPE4 |
| OP16GP | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL088CP vs OP16GP |