| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XR-3503M | Exar Corporation | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14 | TL094IN vs XR-3503M |
| HA1-5144-7 | Harris Semiconductor | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14 | TL094IN vs HA1-5144-7 |
| XR-3403CN | Exar Corporation | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, CDIP14 | TL094IN vs XR-3403CN |
| XR-3403CP | Exar Corporation | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14 | TL094IN vs XR-3403CP |
| TL094MJ/883B | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, JFET, CDIP14 | TL094IN vs TL094MJ/883B |
| TL2829ZN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 | TL094IN vs TL2829ZN |
| LT1179MJ | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, CDIP14 | TL094IN vs LT1179MJ |
| TL094MJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, JFET, CDIP14 | TL094IN vs TL094MJ |
Part Details for TL094IN by Texas Instruments
Results Overview of TL094IN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL094IN Information
TL094IN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL094IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, PDIP14 | 4055 |
|
RFQ |
US Tariff Estimator: TL094IN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL094IN Part Data Attributes
|
|
TL094IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL094IN
Texas Instruments
Operational Amplifier, 4 Func, 15000uV Offset-Max, JFET, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 18.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Jfet | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 6.35 Mm |
Alternate Parts for TL094IN
This table gives cross-reference parts and alternative options found for TL094IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL094IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.