TL1105SPF160Q/1CBLK
E-Switch Inc
Description: Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight

Overview of TL1105SPF160Q/1CBLK by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for TL1105SPF160Q/1CBLK by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL1105SPF160Q/1CBLK by E-Switch Inc

TL1105SPF160Q/1CBLK
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
BLACK
Actuator Length
0.394 inch
Actuator Travel
0.25 mm
Body Breadth
6 mm
Body Height
3.6 mm
Body Length or Diameter
6 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.06 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
4
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. TL1105SPF160Q/1CBLK
    E-Switch Inc
    Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for TL1105SPF160Q/1CBLK

This table gives cross-reference parts and alternative options found for TL1105SPF160Q/1CBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105SPF160Q/1CBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTSHW-677T-V-B Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight APEM Inc TL1105SPF160Q/1CBLK vs DTSHW-677T-V-B
PTS645SJM50SMTR92LFS PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL C&K TL1105SPF160Q/1CBLK vs PTS645SJM50SMTR92LFS
1BT003-25300-003 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight Foxconn TL1105SPF160Q/1CBLK vs 1BT003-25300-003
PTS645SJH43SMTR92LFS PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL C&K TL1105SPF160Q/1CBLK vs PTS645SJH43SMTR92LFS
KBDBKN6AULFT KEYBOARD C&K TL1105SPF160Q/1CBLK vs KBDBKN6AULFT
1BT003-26200-003 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight Foxconn TL1105SPF160Q/1CBLK vs 1BT003-26200-003
1BT003-2630L-003 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE Foxconn TL1105SPF160Q/1CBLK vs 1BT003-2630L-003
1BT003-27300-003 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight Foxconn TL1105SPF160Q/1CBLK vs 1BT003-27300-003
PTS645VJL612LFS PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL,4 C&K TL1105SPF160Q/1CBLK vs PTS645VJL612LFS
PTS645SJL43SMTR92LFS PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL C&K TL1105SPF160Q/1CBLK vs PTS645SJL43SMTR92LFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1105SPF160Q/1CBLK by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1105SPF160Q/1CBLK by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL1105SPF160Q/1CBLK would you like to use for your alert(s)?
  • Please alert me when TL1105SPF160Q/1CBLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1105SPF160Q/1CBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1105SPF160Q/1CBLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1105SPF160Q/1CBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1105SPF160Q/1CBLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1105SPF160Q/1CBLK by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: