Part Details for TL1211V1-R150-R by Eaton Electronics
Results Overview of TL1211V1-R150-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1211V1-R150-R Information
TL1211V1-R150-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMG3410R150RWHR | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 | |
| DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 | |
| LMG3411R150RWHT | Texas Instruments | 600-V 150mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 |
Price & Stock for TL1211V1-R150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM4393
|
Newark | Trans Ind, 150Nh, 76A, 4 Pads/ T&r |Eaton Electronics TL1211V1-R150-R RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.2900 | Buy Now |
|
DISTI #
75683012
|
RS | TRANS. INDUCTOR, 150 NH, 76A, 4-PAD Min Qty: 1400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.6400 | RFQ |