Part Details for TL1431CDRG4 by Texas Instruments
Overview of TL1431CDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1431CDRG4 | Texas Instruments | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 |
Price & Stock for TL1431CDRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1701 |
|
RFQ | ||
|
Win Source Electronics | IC VREF SHUNT ADJ 8SOIC | 30100 |
|
$0.1090 / $0.1630 | Buy Now |
Part Details for TL1431CDRG4
TL1431CDRG4 CAD Models
TL1431CDRG4 Part Data Attributes
|
TL1431CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431CDRG4
Texas Instruments
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 3.9 mm |
Alternate Parts for TL1431CDRG4
This table gives cross-reference parts and alternative options found for TL1431CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431CD | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 | Texas Instruments | TL1431CDRG4 vs TL1431CD |
TL1431CDRE4 | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 | Texas Instruments | TL1431CDRG4 vs TL1431CDRE4 |
TL1431CDR | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 | Texas Instruments | TL1431CDRG4 vs TL1431CDR |