Part Details for TL1431CLPM by Texas Instruments
Overview of TL1431CLPM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1431CLPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1431CLPM-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
506000 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | TL1431 Precision adjustable (programmable) shunt reference RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for TL1431CLPM
TL1431CLPM CAD Models
TL1431CLPM Part Data Attributes
|
TL1431CLPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431CLPM
Texas Instruments
Precision Adjustable (Programmable) Shunt Reference 3-TO-92 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114.286 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TL1431CLPM
This table gives cross-reference parts and alternative options found for TL1431CLPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CLPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431CLP | Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 | Texas Instruments | TL1431CLPM vs TL1431CLP |
TL1431CLPRE3 | Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 | Texas Instruments | TL1431CLPM vs TL1431CLPRE3 |
TL1431CLPME3 | Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 | Texas Instruments | TL1431CLPM vs TL1431CLPME3 |
TL1431CLPE3 | Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 | Texas Instruments | TL1431CLPM vs TL1431CLPE3 |