| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD783JRZ | Analog Devices Inc | $44.4682 | Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, BICMOS, PDSO8 | TL1591D vs AD783JRZ |
| LF398S8#TRPBF | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDSO8 | TL1591D vs LF398S8#TRPBF |
| TL1591PS | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDSO8 | TL1591D vs TL1591PS |
| AD783AR-REEL | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, BICMOS, PDSO8 | TL1591D vs AD783AR-REEL |
| SHM-50GM | DATEL Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.07us Acquisition Time, CDSO8 | TL1591D vs SHM-50GM |
| HA5351IB | Rochester Electronics LLC | Check for Price | SAMPLE AND HOLD AMPLIFIER, 90 us ACQUISITION TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TL1591D vs HA5351IB |
| SHC298JU | Rochester Electronics LLC | Check for Price | TRACK AND HOLD AMPLIFIER, 5us ACQUISITION TIME, PDSO8, SOIC-8 | TL1591D vs SHC298JU |
| LF398S8 | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDSO8 | TL1591D vs LF398S8 |
| SHC298JU/2K5 | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Track, 5us Acquisition Time, PDSO8 | TL1591D vs SHC298JU/2K5 |
| SHM-50GC | DATEL Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.04us Acquisition Time, CDSO8 | TL1591D vs SHM-50GC |
Part Details for TL1591D by Texas Instruments
Results Overview of TL1591D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1591D Information
TL1591D by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL1591D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDSO8 | 7047 |
|
RFQ |
US Tariff Estimator: TL1591D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL1591D Part Data Attributes
|
|
TL1591D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1591D
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Nom | 0.031 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Droop Rate-Max | 100 V/S | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for TL1591D
This table gives cross-reference parts and alternative options found for TL1591D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1591D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.