| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF398N/NOPB | Texas Instruments | $1.2821 | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, PDIP8 | TL1591P vs LF398N/NOPB |
| LF398N8#PBF | Analog Devices Inc | $2.8962 | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDIP8 | TL1591P vs LF398N8#PBF |
| AD781JNZ | Analog Devices Inc | $25.2997 | Sample and Hold Circuit, 1 Func, Sample, 0.6us Acquisition Time, BICMOS, PDIP8 | TL1591P vs AD781JNZ |
| SHC298JP | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Track, 5us Acquisition Time, PDIP8 | TL1591P vs SHC298JP |
| AD781AN | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.6us Acquisition Time, BICMOS, PDIP8 | TL1591P vs AD781AN |
| LF398AN8#PBF | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDIP8 | TL1591P vs LF398AN8#PBF |
| SHM-50MC | DATEL Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.04us Acquisition Time, CDIP8 | TL1591P vs SHM-50MC |
| AD783SQ/883B | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, BICMOS, CDIP8 | TL1591P vs AD783SQ/883B |
| AD781JN | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.6us Acquisition Time, BICMOS, PDIP8 | TL1591P vs AD781JN |
| TL1591CP | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, PDIP8 | TL1591P vs TL1591CP |
Part Details for TL1591P by Texas Instruments
Results Overview of TL1591P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1591P Information
TL1591P by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL1591P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDIP8 | 7981 |
|
RFQ |
US Tariff Estimator: TL1591P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL1591P Part Data Attributes
|
|
TL1591P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1591P
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, BIFET, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Nom | 0.031 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Droop Rate-Max | 100 V/S | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 10.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TL1591P
This table gives cross-reference parts and alternative options found for TL1591P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1591P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.