-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C451FN-ND
|
DigiKey | IC ASYNC COMM ELEMENT 68-PLCC Min Qty: 45 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11842 In Stock |
|
$6.7100 | Buy Now |
DISTI #
296-10146-5-ND
|
DigiKey | IC ASYNC COMM ELEMENT 68-PLCC Min Qty: 45 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$8.3436 | Buy Now |
DISTI #
595-TL16C451FN
|
Mouser Electronics | UART Interface IC Sngl UART w/Prl Port & w/o FIFO RoHS: Compliant | 67 |
|
$7.0800 / $11.1400 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 274 |
|
$6.7055 / $13.4109 | Buy Now |
|
Rochester Electronics | TL16C451 Single UART with Parallel Port And Without FIFO RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11842 |
|
$5.7500 / $6.7700 | Buy Now |
|
Ameya Holding Limited | IC ASYNC COMM ELEMENT 68-PLCC | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C451FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C451FN
Texas Instruments
Single UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTRONIX PRINTER INTERFACE | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Clock Frequency-Max | 5.71 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.03125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C451FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C451FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C451FNR | Single UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 | Texas Instruments | TL16C451FN vs TL16C451FNR |