Part Details for TL16C750FNG4 by Texas Instruments
Overview of TL16C750FNG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL16C750FNG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1597 |
|
RFQ |
Part Details for TL16C750FNG4
TL16C750FNG4 CAD Models
TL16C750FNG4 Part Data Attributes
|
TL16C750FNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C750FNG4
Texas Instruments
1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C750FNG4
This table gives cross-reference parts and alternative options found for TL16C750FNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C750FNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C750BIA44,529 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | NXP Semiconductors | TL16C750FNG4 vs SC16C750BIA44,529 |
TL16C750FN | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70 | Texas Instruments | TL16C750FNG4 vs TL16C750FN |
SC16C750IA44,512 | SC16C750IA44 | NXP Semiconductors | TL16C750FNG4 vs SC16C750IA44,512 |
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C750FNG4 vs 935270053512 |
SC16C750IA44,518 | SC16C750IA44 | NXP Semiconductors | TL16C750FNG4 vs SC16C750IA44,518 |
TL16C750FNR | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70 | Texas Instruments | TL16C750FNG4 vs TL16C750FNR |
SC16C750BIA44,518 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | NXP Semiconductors | TL16C750FNG4 vs SC16C750BIA44,518 |
XR16C850IJ | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C750FNG4 vs XR16C850IJ |
SC16C750BIA44,512 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | NXP Semiconductors | TL16C750FNG4 vs SC16C750BIA44,512 |
SC16C750IA44 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C750FNG4 vs SC16C750IA44 |