Part Details for TL16CP765CIPMR by Texas Instruments
Results Overview of TL16CP765CIPMR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL16CP765CIPMR Information
TL16CP765CIPMR by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TL16CP765CIPMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64 | 3669 |
|
RFQ |
US Tariff Estimator: TL16CP765CIPMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL16CP765CIPMR
TL16CP765CIPMR Part Data Attributes
|
|
TL16CP765CIPMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16CP765CIPMR
Texas Instruments
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Lqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Operates At 1.8v Minimum Supply | |
| Address Bus Width | 3 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 48 Mhz | |
| Communication Protocol | Async, Bit | |
| Data Transfer Rate-Max | 0.1875 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |
Alternate Parts for TL16CP765CIPMR
This table gives cross-reference parts and alternative options found for TL16CP765CIPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16CP765CIPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL16CP765CPMR | Texas Instruments | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64 | TL16CP765CIPMR vs TL16CP765CPMR |