Part Details for TL182N by Texas Instruments
Results Overview of TL182N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL182N Information
TL182N by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TL182N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPST, 2 Func, 1 Channel, BIMOS, PDIP14 | 6216 |
|
RFQ |
US Tariff Estimator: TL182N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL182N Part Data Attributes
|
|
TL182N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL182N
Texas Instruments
SPST, 2 Func, 1 Channel, BIMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| On-state Resistance-Max (Ron) | 100 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |