-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1963A-25DCYT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A SOT223-4 Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
14015 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-TL1963A-25DCYTCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A SOT223-4 Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1963 / $4.3800 | Buy Now |
DISTI #
595-TL1963A-25DCYT
|
Mouser Electronics | LDO Voltage Regulators 1.5-A Low-Noise Fast Trans-Resp LDO Reg RoHS: Compliant | 119 |
|
$2.1900 / $3.4800 | Buy Now |
|
Rochester Electronics | TL1963A 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14015 |
|
$2.0300 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 1.5A SOT223 | 4408 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1963A-25DCYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1963A-25DCYT
Texas Instruments
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TL1963A-25DCYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963A-25DCYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963ES8-2.5 | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TL1963A-25DCYT vs LT1963ES8-2.5 |
LT1963AES8-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO8 | Analog Devices Inc | TL1963A-25DCYT vs LT1963AES8-2.5#TR |
LT1963ES8-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO8 | Analog Devices Inc | TL1963A-25DCYT vs LT1963ES8-2.5 |
LT1963ES8-2.5#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | TL1963A-25DCYT vs LT1963ES8-2.5#PBF |
LT1963ES8-2.5#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TL1963A-25DCYT vs LT1963ES8-2.5#PBF |
LT1963AES8-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO8 | Analog Devices Inc | TL1963A-25DCYT vs LT1963AES8-2.5 |
LT1963ES8-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PDSO8 | Analog Devices Inc | TL1963A-25DCYT vs LT1963ES8-2.5#TR |
LT1963ES8-2.5#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | TL1963A-25DCYT vs LT1963ES8-2.5#TRPBF |
TPS7A4525DCQR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | TL1963A-25DCYT vs TPS7A4525DCQR |
LT1963AES8-2.5#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TL1963A-25DCYT vs LT1963AES8-2.5#TR |