Power Circuits
TL1963A-33DCQR
Texas Instruments
Description: 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125

Overview of TL1963A-33DCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL1963A-33DCQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24534-1-ND
DigiKey IC REG LINEAR 3.3V 1.5A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8752
In Stock
  • 1 $3.7000
  • 10 $2.6890
  • 25 $2.4364
  • 100 $2.1581
  • 250 $2.0254
  • 500 $1.9453
  • 1,000 $1.8794
  • 2,500 $1.6113
$1.6113 / $3.7000 Buy Now
DISTI # 595-TL1963A-33DCQR
Mouser Electronics LDO Voltage Regulators 1.5A Lo-Noise Fast Trans-Resp LDO Reg RoHS: Compliant 1905
  • 1 $3.1500
  • 10 $2.7200
  • 100 $2.3800
  • 250 $2.2600
  • 500 $2.0000
  • 1,000 $1.8300
  • 2,500 $1.6100
$1.6100 / $3.1500 Buy Now
DISTI # 64559380
Verical LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2233 Americas - 830
  • 500 $1.5020
$1.5020 Buy Now
Bristol Electronics   9
RFQ
DISTI # C1S746202064658
Chip1Stop LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes 830
  • 1 $2.4300
  • 10 $2.0330
  • 25 $2.0220
  • 100 $1.8630
  • 250 $1.7980
  • 500 $1.6600
$1.6600 / $2.4300 Buy Now
Win Source Electronics IC REG LDO 3.3V 1.5A SOT223-6 26050
  • 19 $2.6850
  • 46 $2.2030
  • 71 $2.1340
  • 97 $2.0660
  • 126 $1.9970
  • 168 $1.7900
$1.7900 / $2.6850 Buy Now

CAD Models for TL1963A-33DCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1963A-33DCQR by Texas Instruments

TL1963A-33DCQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
3.8 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.07%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
3.4 V
Output Voltage1-Min
3.2 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3.5 mm
Want to compare parts?
  1. TL1963A-33DCQR
    Texas Instruments
    1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125
    VS

Alternate Parts for TL1963A-33DCQR

This table gives cross-reference parts and alternative options found for TL1963A-33DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963A-33DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL1963A-33DCQT 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125 Texas Instruments TL1963A-33DCQR vs TL1963A-33DCQT
Part Number Description Manufacturer Compare
TPS7A4533KTTT 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, PLASTIC, TO-263, DDPAK-5 Texas Instruments TL1963A-33DCQR vs TPS7A4533KTTT
LT1963AES8-3.3#PBF LT1963AES8-3.3#PBF Analog Devices Inc TL1963A-33DCQR vs LT1963AES8-3.3#PBF
LT1963EQ-3.3#TRPBF 1.5A, Low Noise, Fast Transient Response LDO Regulators Analog Devices Inc TL1963A-33DCQR vs LT1963EQ-3.3#TRPBF
LT1963AEQ-3.3#TR LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963A-33DCQR vs LT1963AEQ-3.3#TR
TL1963A-33KTTR 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 Texas Instruments TL1963A-33DCQR vs TL1963A-33KTTR
TL1963A-33DCYT 1.5-A Low-Noise Fast-Transient-Response LDO Regulator 4-SOT-223 -40 to 125 Texas Instruments TL1963A-33DCQR vs TL1963A-33DCYT
LT1963EQ-3.3#TRPBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963A-33DCQR vs LT1963EQ-3.3#TRPBF
LT1963AEQ-3.3 LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963A-33DCQR vs LT1963AEQ-3.3
LT1963EQ-3.3#TR LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963A-33DCQR vs LT1963EQ-3.3#TR
LT1963EFE-3.3#TRPBF 1.5A, Low Noise, Fast Transient Response LDO Regulators Analog Devices Inc TL1963A-33DCQR vs LT1963EFE-3.3#TRPBF

Related Parts for TL1963A-33DCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1963A-33DCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1963A-33DCQR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL1963A-33DCQR would you like to use for your alert(s)?
  • Please alert me when TL1963A-33DCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1963A-33DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1963A-33DCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1963A-33DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1963A-33DCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1963A-33DCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: