Power Circuits
TL1963ADCQT
Texas Instruments
Description: 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125

Overview of TL1963ADCQT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TL1963ADCQT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5109
Newark Ldo, Adj, 1.21-20V, 1.5A, Sot-223-6, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.21V, Adjustable Output Voltage Max:20V, Output Current:1.5A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1963ADCQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.8900
  • 10 $4.6700
  • 25 $4.4400
  • 50 $4.2500
  • 100 $4.0600
$4.0600 / $4.8900 Buy Now
DISTI # 296-32343-1-ND
DigiKey IC REG LIN POS ADJ 1.5A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2494
In Stock
  • 1 $4.4400
  • 10 $3.2470
  • 25 $2.9492
  • 100 $2.6212
  • 250 $2.4647
  • 500 $2.3704
  • 750 $2.3232
  • 1,250 $2.2708
  • 1,750 $2.2402
  • 2,500 $2.2107
$2.2107 / $4.4400 Buy Now
DISTI # 595-TL1963ADCQT
Mouser Electronics LDO Voltage Regulators Sgl Output LDO 1.5A Adj Fast Trans Resp RoHS: Compliant 6394
  • 1 $4.2300
  • 10 $3.8000
  • 100 $3.1100
  • 250 $2.9500
  • 500 $2.6500
  • 1,000 $2.2300
  • 2,500 $2.1200
$2.1200 / $4.2300 Buy Now
DISTI # 66377846
Verical LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2220 Americas - 3
  • 3 $2.0130
$2.0130 Buy Now
NexGen Digital   169
RFQ
DISTI # C1S746201500612
Chip1Stop LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 110
  • 1 $1.8500
  • 10 $1.8300
  • 50 $1.7900
$1.7900 / $1.8500 Buy Now
DISTI # C1S746202458024
Chip1Stop LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes 3
  • 1 $2.9600
$2.9600 Buy Now
LCSC 63dB(120Hz) 1.5A Adjustable 1.21V20V Positive electrode 20V SOT-223-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 28
  • 1 $2.3959
  • 10 $2.3740
  • 30 $2.3599
  • 100 $2.3443
$2.3443 / $2.3959 Buy Now
Win Source Electronics IC REG LDO ADJ 1.5A SOT223-6 / LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R 1300
  • 35 $1.6250
  • 75 $1.3340
  • 120 $1.2920
  • 160 $1.2500
  • 210 $1.2090
  • 280 $1.0840
$1.0840 / $1.6250 Buy Now

CAD Models for TL1963ADCQT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1963ADCQT by Texas Instruments

TL1963ADCQT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
2.1 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.005%
Line Regulation-Max (%/V)
0.023
Load Regulation-Max
0.018%
Load Regulation-Max(%)
1.4876%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3.5 mm
Want to compare parts?
  1. TL1963ADCQT
    Texas Instruments
    1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125
    VS

Alternate Parts for TL1963ADCQT

This table gives cross-reference parts and alternative options found for TL1963ADCQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963ADCQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLF1963TBATMA1 Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TL1963ADCQT vs TLF1963TBATMA1
TPS7A4501DCQT 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TL1963ADCQT vs TPS7A4501DCQT
TLF1963TB Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, TO-263, 5 PIN Infineon Technologies AG TL1963ADCQT vs TLF1963TB
TPS7A4501DCQR 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TL1963ADCQT vs TPS7A4501DCQR

Related Parts for TL1963ADCQT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1963ADCQT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1963ADCQT by Texas Instruments

Select Manufacturer
Which Manufacturer of TL1963ADCQT would you like to use for your alert(s)?
  • Please alert me when TL1963ADCQT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1963ADCQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1963ADCQT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1963ADCQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1963ADCQT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1963ADCQT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: