-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9414
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL2201OAZB1CRED Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 / $0.7300 | Buy Now |
DISTI #
TL2201OAZB1CRED-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 945 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5383 | Buy Now |
DISTI #
612-TL2201OAZB1CRED
|
Mouser Electronics | Pushbutton Switches 100mA 30VDCMomentary DPDT RoHS: Compliant | 0 |
|
$0.4960 / $0.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2201OAZB1CRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2201OAZB1CRED
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.461 inch | |
Actuator Material | ACETAL | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.509 mm | |
Body Height | 8.4582 mm | |
Body Length or Diameter | 8.509 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL2201OAZB1CRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2201OAZB1CRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA2UOAG003A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB1CRED vs PHA2UOAG003A |
TL2201OAXA | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAZB1CRED vs TL2201OAXA |
TL2201OAXB | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAZB1CRED vs TL2201OAXB |
PHA2UOAG004G | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB1CRED vs PHA2UOAG004G |
PHA2UOAG002A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB1CRED vs PHA2UOAG002A |
PHA2UOAG003G | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB1CRED vs PHA2UOAG003G |