| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3016CPW | Texas Instruments | $5.5000 | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWR vs TL3016CPW |
| TL3016IPW | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWR vs TL3016IPW |
| TL3016IPWR | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWR vs TL3016IPWR |
Part Details for TL3016CPWR by Texas Instruments
Results Overview of TL3016CPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3016CPWR Information
TL3016CPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL3016CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TL3016CPWR
|
Mouser Electronics | Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPW RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
|
|
Vyrian | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | 8212 |
|
RFQ |
US Tariff Estimator: TL3016CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL3016CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3016CPWR Part Data Attributes
|
|
TL3016CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3016CPWR
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 10 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 7800 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 12.5 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TL3016CPWR
This table gives cross-reference parts and alternative options found for TL3016CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3016CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL3016CPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TL3016CPWR datasheet, which includes a thermal pad connected to a large copper area on the PCB to dissipate heat. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink to improve thermal conductivity.
-
Although the datasheet specifies the recommended operating conditions, it's essential to note that the maximum allowed voltage on the input pins is 6.5V, which is higher than the recommended 5.5V. However, operating the device at higher voltages may reduce its lifespan and affect its performance.
-
To troubleshoot issues with the device's output voltage regulation, start by verifying the input voltage and ensuring it's within the recommended range. Check the output voltage using a multimeter and ensure it's within the specified tolerance. If the issue persists, check the feedback resistors and capacitors for any signs of damage or wear. Finally, consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.
-
While the TL3016CPWR is primarily designed as a linear voltage regulator, it can be used in switching regulator applications with some caveats. However, it's essential to ensure that the device is operated within its recommended specifications and that the switching frequency is not too high, as this can cause the device to overheat or malfunction. Consult the datasheet and application notes for guidance on using the device in switching regulator applications.