| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3116IPWR | Texas Instruments | $2.3444 | Comparator, 1 Func, 3000uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8 | TL3116CPWR vs TL3116IPWR |
| TL3116IPW | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8 | TL3116CPWR vs TL3116IPW |
Part Details for TL3116CPWR by Texas Instruments
Results Overview of TL3116CPWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3116CPWR Information
TL3116CPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL3116CPWR | Texas Instruments | Ultra-Fast Low-Power Precision Comparator 8-TSSOP 0 to 70 |
Price & Stock for TL3116CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6627-2-ND
|
DigiKey | IC COMPARATOR 1CH 8-TSSOP Container: Tape & Reel |
1088 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-6627-1-ND
|
DigiKey | IC COMPARATOR 1CH 8-TSSOP Min Qty: 1 Container: Cut Tape |
1088 Cut Tape |
|
$1.7044 / $3.1100 | Buy Now |
|
DISTI #
69099989
|
Verical | Comparator Single ±5V/10V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2050 | Americas - 336 |
|
$0.3937 / $0.4204 | Buy Now |
|
DISTI #
V72:2272_07373188
|
Arrow Electronics | Comparator Single ±5V/10V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2050 Container: Cut Strips | Americas - 336 |
|
$0.3937 / $0.4271 | Buy Now |
|
DISTI #
V72:2272_07373188
|
Arrow Electronics | Comparator Single ±5V/10V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2050 Container: Cut Strips | Americas - 336 |
|
$0.3937 / $0.4271 | Buy Now |
|
DISTI #
69099989
|
Verical | Comparator Single ±5V/10V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2050 | Americas - 336 |
|
$0.3937 / $0.4204 | Buy Now |
|
DISTI #
69099989
|
Verical | Comparator Single ±5V/10V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2050 | Americas - 336 |
|
$0.3937 / $0.4204 | Buy Now |
|
DISTI #
V72:2272_07373188
|
Arrow Electronics | Comparator Single ±5V/10V 8-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2050 Container: Cut Strips | Americas - 336 |
|
$0.3937 / $0.4271 | Buy Now |
US Tariff Estimator: TL3116CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL3116CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3116CPWR Part Data Attributes
|
|
TL3116CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3116CPWR
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 1.2 µA | |
| Bias Current-Max (IIB) @25C | 1.1 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 9.9 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 14.7 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TL3116CPWR
This table gives cross-reference parts and alternative options found for TL3116CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3116CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL3116CPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL3116CPWR is 4.5V to 36V.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The TL3116CPWR can provide a maximum output current of 1.5A.
-
The output voltage of the TL3116CPWR can be adjusted by using a resistive divider network between the output and the adjust pin.
-
The 'Adjust' pin is used to adjust the output voltage of the regulator. It is connected to a resistive divider network that sets the output voltage.