Part Details for TL3116IDG4 by Texas Instruments
Results Overview of TL3116IDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3116IDG4 Information
TL3116IDG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL3116IDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ROHS3Compliant GULL WING BIPOLAR Lead Free General Purpose Comparator -40C~85C 725mW 100dB 3mV | 2679 |
|
RFQ | |
|
|
Vyrian | Comparator, 1 Func, 3000uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8 | 7958 |
|
RFQ |
US Tariff Estimator: TL3116IDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL3116IDG4
TL3116IDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3116IDG4 Part Data Attributes
|
|
TL3116IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3116IDG4
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 1.1 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 9.9 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 14.7 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL3116IDG4
This table gives cross-reference parts and alternative options found for TL3116IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3116IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3116CDRG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8 | TL3116IDG4 vs TL3116CDRG4 |
TL3116IDG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL3116IDG4 is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability in the TL3116IDG4, it's essential to follow the recommended layout and component selection guidelines, including using a 0.1uF capacitor between the VCC and GND pins, and a 1kΩ to 10kΩ resistor between the REF and VCC pins.
-
The maximum output current of the TL3116IDG4 is 50mA, although it's recommended to limit the output current to 20mA for optimal performance and reliability.
-
While the TL3116IDG4 can be used as a voltage regulator, it's not recommended due to its limited output current and voltage regulation capabilities. Instead, consider using a dedicated voltage regulator IC for voltage regulation applications.
-
The output voltage of the TL3116IDG4 can be adjusted by connecting a resistive divider network between the OUT and ADJ pins, with the ratio of the resistors determining the output voltage.