Part Details for TL317LP by Texas Instruments
Overview of TL317LP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for TL317LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL317LP-ND
|
DigiKey | IC REG LINEAR ADJ POS REGULATOR Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for TL317LP
TL317LP CAD Models
TL317LP Part Data Attributes
|
TL317LP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317LP
Texas Instruments
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for TL317LP
This table gives cross-reference parts and alternative options found for TL317LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LBR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | TL317LP vs LM317LBR2 |
LM317LZX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | TL317LP vs LM317LZX |
LM317LILP | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | TL317LP vs LM317LILP |
LM317LZ/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | TL317LP vs LM317LZ/NOPB |
LM317LZRMG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL317LP vs LM317LZRMG |
LM317LZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TL317LP vs LM317LZ |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL317LP vs LM317LZRA |
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | TL317LP vs LM317LBZ |
LM317LB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | TL317LP vs LM317LB |
LM317LBZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL317LP vs LM317LBZRPG |